


SMAJ12A-13 | |
---|---|
DigiKey Part Number | SMAJ12ADITR-ND - Tape & Reel (TR) SMAJ12ADICT-ND - Cut Tape (CT) SMAJ12ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-13 |
Description | TVS DIODE 12VWM 19.9VC SMA |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12A-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.30963 | $9,288.90 |