


SK35-7 | |
---|---|
DigiKey Part Number | SK35DITR-ND - Tape & Reel (TR) SK35DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SK35-7 |
Description | DIODE SCHOTTKY 50V 3A SMC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SK35-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.47355 | $14,206.50 |