
SDT10A45P5-13D | |
---|---|
DigiKey Part Number | 31-SDT10A45P5-13DTR-ND - Tape & Reel (TR) 31-SDT10A45P5-13DCT-ND - Cut Tape (CT) 31-SDT10A45P5-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A45P5-13D |
Description | DIODE SCHOTTKY 45V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SDT10A45P5-13D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.54600 | $5.46 |
100 | $0.37110 | $37.11 |
500 | $0.28104 | $140.52 |
1,000 | $0.25119 | $251.19 |
2,000 | $0.22749 | $454.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18690 | $934.50 |
10,000 | $0.17048 | $1,704.80 |
15,000 | $0.16413 | $2,461.95 |