
SDT10100P5-7D | |
---|---|
DigiKey Part Number | SDT10100P5-7D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT10100P5-7D |
Description | DIODE SCHOTTK 100V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.32939 | $494.09 |
3,000 | $0.30055 | $901.65 |
4,500 | $0.28585 | $1,286.33 |
7,500 | $0.26933 | $2,019.98 |
10,500 | $0.25954 | $2,725.17 |
15,000 | $0.25003 | $3,750.45 |
37,500 | $0.24588 | $9,220.50 |