SDMK0340L-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.22000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 253
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.17000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SDMK0340L-7

DigiKey Part Number
SDMK0340LDITR-ND - Tape & Reel (TR)
SDMK0340LDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDMK0340L-7
Description
DIODE SCHOTTKY 40V 30MA SOD323
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes