
SDMG0340LC-7 | |
---|---|
DigiKey Part Number | SDMG0340LCDITR-ND - Tape & Reel (TR) SDMG0340LCDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDMG0340LC-7 |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.24588 | $7,376.40 |