SDMG0340L-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 401
Unit Price: $0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 946
Unit Price: $0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.07480
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,852
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.90000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDMG0340L-7

DigiKey Part Number
SDMG0340LDITR-ND - Tape & Reel (TR)
SDMG0340LDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDMG0340L-7
Description
DIODE SCHOTTKY 40V 30MA SOT323
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.24588$7,376.40