SDM40E20LSQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.17000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 288
Unit Price: $0.70000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM40E20LSQ-7-F

DigiKey Part Number
31-SDM40E20LSQ-7-FTR-ND - Tape & Reel (TR)
31-SDM40E20LSQ-7-FCT-ND - Cut Tape (CT)
31-SDM40E20LSQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM40E20LSQ-7-F
Description
DIODE ARR SCHOTT 20V 400MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Voltage - Forward (Vf) (Max) @ If
310 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Operating Temperature - Junction
-65°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 258,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.53300$5.33
100$0.43420$43.42
500$0.33076$165.38
1,000$0.29737$297.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21192$635.76
6,000$0.19671$1,180.26
9,000$0.19416$1,747.44
Manufacturers Standard Package