SDM2A20CSP-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39000
Datasheet
X3-WLB1406-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM2A20CSP-7

DigiKey Part Number
SDM2A20CSP-7DITR-ND - Tape & Reel (TR)
SDM2A20CSP-7DICT-ND - Cut Tape (CT)
SDM2A20CSP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM2A20CSP-7
Description
DIODE SCHOTTKY 20V 2A X3WLB14062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount X3-WLB1406-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 20 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-WLB1406-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.29900$2.99
100$0.24600$24.60
500$0.18362$91.81
1,000$0.15560$155.60
2,000$0.14650$293.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12362$618.10
10,000$0.09617$961.70
15,000$0.09388$1,408.20
25,000$0.09107$2,276.75
Manufacturers Standard Package