SDM20U40Q-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM20U40Q-13

DigiKey Part Number
31-SDM20U40Q-13TR-ND - Tape & Reel (TR)
31-SDM20U40Q-13CT-ND - Cut Tape (CT)
31-SDM20U40Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM20U40Q-13
Description
DIODE SCHOTTKY 40V 250MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 470,000
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14900$1.49
100$0.12520$12.52
500$0.09162$45.81
1,000$0.07950$79.50
2,000$0.07154$143.08
5,000$0.06068$303.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05004$500.40
20,000$0.03788$757.60
30,000$0.03784$1,135.20
50,000$0.03643$1,821.50
Manufacturers Standard Package