SDM10M45SD-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.66000
Datasheet
DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

SDM10M45SD-7

DigiKey Part Number
SDM10M45SDDITR-ND - Tape & Reel (TR)
SDM10M45SDDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDM10M45SD-7
Description
DIODE ARR SCHOTT 45V 100MA SOT26
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 45 V 100mA (DC) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.53000$1.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.43712$13,113.60