SD103B is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 30,000
Unit Price: $0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.48000
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103B

DigiKey Part Number
SD103BDITR-ND - Tape & Reel (TR)
SD103BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103B
Description
DIODE SCHOTTKY 30V 350MA DO35
Customer Reference
Detailed Description
Diode 30 V 350mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
SD103B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.76000$0.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18403$1,840.30
20,000$0.17303$3,460.60
Manufacturers Standard Package