SD101CWS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 253
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SD101CWS-7

DigiKey Part Number
SD101CWSDITR-ND - Tape & Reel (TR)
SD101CWSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD101CWS-7
Description
DIODE SCHOTTKY 40V 15MA SOD323
Customer Reference
Detailed Description
Diode 40 V 15mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD101CWS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.93000$0.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.22767$6,830.10