


S3K-13 | |
---|---|
DigiKey Part Number | S3KDITR-ND - Tape & Reel (TR) S3KDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3K-13 |
Description | DIODE STANDARD 800V 3A SMC |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3K-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.34194 | $10,258.20 |