S3BB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14881
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 351
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 33
Unit Price: $0.62000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

S3BB-13

DigiKey Part Number
S3BBDITR-ND - Tape & Reel (TR)
S3BBDICT-ND - Cut Tape (CT)
S3BBDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3BB-13
Description
DIODE STANDARD 100V 3A SMB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S3BB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.24695$7,408.50
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.00000$1.00
Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
* All Digi-Reel orders will add a $9.50 reeling fee.