RS3M-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,590
Unit Price: $0.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.09000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.33819
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.39379
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.73000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

RS3M-13

DigiKey Part Number
RS3MDITR-ND - Tape & Reel (TR)
RS3MDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS3M-13
Description
DIODE STANDARD 1000V 3A SMC
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3M-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.82000$1.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.56990$17,097.00