


RS2M-13 | |
---|---|
DigiKey Part Number | RS2MDITR-ND - Tape & Reel (TR) RS2MDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS2M-13 |
Description | DIODE STANDARD 1000V 1.5A SMB |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2M-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.25499 | $7,649.70 |