


RS2DA-13-F | |
---|---|
DigiKey Part Number | RS2DA-FDITR-ND - Tape & Reel (TR) RS2DA-FDICT-ND - Cut Tape (CT) RS2DA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2DA-13-F |
Description | DIODE STANDARD 200V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24769 | $1,238.45 |
10,000 | $0.22843 | $2,284.30 |
15,000 | $0.21862 | $3,279.30 |
25,000 | $0.21037 | $5,259.25 |