RS2AA-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,513
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,039
Unit Price: $0.82000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.21441
Datasheet

Similar


Central Semiconductor Corp
In Stock: 684
Unit Price: $0.85000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15201
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

RS2AA-13

DigiKey Part Number
RS2AADITR-ND - Tape & Reel (TR)
RS2AADICT-ND - Cut Tape (CT)
RS2AADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2AA-13
Description
DIODE STANDARD 50V 1.5A SMA
Customer Reference
Detailed Description
Diode 50 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2AA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes