
PI5A392AQEX | |
---|---|
DigiKey Part Number | PI5A392AQEXDITR-ND - Tape & Reel (TR) PI5A392AQEXDICT-ND - Cut Tape (CT) PI5A392AQEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A392AQEX |
Description | IC SWITCH SPST-NOX4 18OHM 16QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 18Ohm 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 18Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 10ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -72dB @ 30MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.15000 | $4.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.29912 | $3,247.80 |
5,000 | $1.27042 | $6,352.10 |
7,500 | $1.25604 | $9,420.30 |
12,500 | $1.24011 | $15,501.38 |