PI5A3166CEX-1516 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.62000
Datasheet
PI5A3166CEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3166CEX-1516

DigiKey Part Number
PI5A3166CEX-1516-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A3166CEX-1516
Description
IC SW SPST-NOX1 1.2OHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.2Ohm SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
1.2Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2ns, 5ns
-3db Bandwidth
200MHz
Charge Injection
35pC
Channel Capacitance (CS(off), CD(off))
15pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.