PI5A4599BCEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3157BC6E+DMX

DigiKey Part Number
PI5A3157BC6E+DMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A3157BC6E+DMX
Description
IC SWITCH SPDTX1 13OHM SOT363-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
11Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 4.5ns
-3db Bandwidth
350MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
2.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363-6 (SC-70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.