
PI4MSD5V9542ALEX | |
---|---|
DigiKey Part Number | PI4MSD5V9542ALEXDITR-ND - Tape & Reel (TR) PI4MSD5V9542ALEXDICT-ND - Cut Tape (CT) PI4MSD5V9542ALEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9542ALEX |
Description | IC MULTIPLEXER 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.66800 | $16.68 |
25 | $1.51280 | $37.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.13002 | $2,825.05 |
5,000 | $1.10441 | $5,522.05 |
7,500 | $1.09159 | $8,186.93 |
12,500 | $1.07738 | $13,467.25 |