
PI3USB221EQ1ZUAEX | |
---|---|
DigiKey Part Number | 31-PI3USB221EQ1ZUAEXTR-ND - Tape & Reel (TR) 31-PI3USB221EQ1ZUAEXCT-ND - Cut Tape (CT) 31-PI3USB221EQ1ZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB221EQ1ZUAEX |
Description | USB2 SWITCH U-QFN2015-10 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Switch Circuit | DPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.6GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.79200 | $7.92 |
25 | $0.71080 | $17.77 |
100 | $0.62230 | $62.23 |
250 | $0.57992 | $144.98 |
500 | $0.55444 | $277.22 |
1,000 | $0.53343 | $533.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50750 | $1,522.50 |
6,000 | $0.49481 | $2,968.86 |
9,000 | $0.48846 | $4,396.14 |
15,000 | $0.48142 | $7,221.30 |
21,000 | $0.47731 | $10,023.51 |
30,000 | $0.47335 | $14,200.50 |