
PDS3100Q-7 | |
---|---|
DigiKey Part Number | 31-PDS3100Q-7TR-ND - Tape & Reel (TR) 31-PDS3100Q-7CT-ND - Cut Tape (CT) 31-PDS3100Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3100Q-7 |
Description | DIODE SCHOTTKY 100V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87300 | $8.73 |
100 | $0.56810 | $56.81 |
500 | $0.43706 | $218.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.36211 | $543.16 |
3,000 | $0.33096 | $992.88 |
4,500 | $0.31508 | $1,417.86 |
7,500 | $0.29723 | $2,229.22 |
10,500 | $0.28666 | $3,009.93 |
15,000 | $0.27640 | $4,146.00 |
37,500 | $0.27612 | $10,354.50 |