31-POWERDI-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3S120LQ-7

DigiKey Part Number
PD3S120LQ-7DITR-ND - Tape & Reel (TR)
PD3S120LQ-7DICT-ND - Cut Tape (CT)
PD3S120LQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3S120LQ-7
Description
DIODE SCHOTTK 20V 1A POWERDI 323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount PowerDI™ 323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
160 µA @ 20 V
Capacitance @ Vr, F
46pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,646
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.79600$7.96
100$0.54610$54.61
500$0.41956$209.78
1,000$0.37875$378.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27078$812.34
6,000$0.26373$1,582.38
9,000$0.26227$2,360.43
Manufacturers Standard Package