AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

PAM2808BLBR

DigiKey Part Number
PAM2808BLBRDITR-ND - Tape & Reel (TR)
PAM2808BLBRDICT-ND - Cut Tape (CT)
PAM2808BLBRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2808BLBR
Description
IC LED DRIVER LINEAR 1.5A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 1.5A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
PAM2808BLBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.53400$5.34
25$0.47760$11.94
100$0.41520$41.52
250$0.38520$96.30
500$0.36714$183.57
1,000$0.35227$352.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29008$725.20
Manufacturers Standard Package