


MMSZ5248BQ-7-F | |
---|---|
DigiKey Part Number | 31-MMSZ5248BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5248BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5248BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BQ-7-F |
Description | DIODE ZENER 18V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.11400 | $1.14 |
100 | $0.05390 | $5.39 |
500 | $0.05318 | $26.59 |
1,000 | $0.05245 | $52.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02768 | $83.04 |
6,000 | $0.02696 | $161.76 |
9,000 | $0.02623 | $236.07 |