MMSZ5237BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,607
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,840
Unit Price: $0.17000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.08176
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,394
Unit Price: $0.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05266
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

MMSZ5237BS-7

DigiKey Part Number
MMSZ5237BSDITR-ND - Tape & Reel (TR)
MMSZ5237BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5237BS-7
Description
DIODE ZENER 8.2V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.10269$3,080.70
75,000$0.10017$7,512.75