MMSZ5227BS-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 365
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,242
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,518
Unit Price: $0.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05266
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,706
Unit Price: $0.34000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

MMSZ5227BS-7

DigiKey Part Number
MMSZ5227BSDITR-ND - Tape & Reel (TR)
MMSZ5227BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5227BS-7
Description
DIODE ZENER 3.6V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes