MMSTA42-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07456
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA42-7

DigiKey Part Number
MMSTA42DITR-ND - Tape & Reel (TR)
MMSTA42DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSTA42-7
Description
TRANS NPN 300V 0.2A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMSTA42-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
200 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.16392$4,917.60