
MMST2907AQ-7 | |
---|---|
DigiKey Part Number | 31-MMST2907AQ-7TR-ND - Tape & Reel (TR) 31-MMST2907AQ-7CT-ND - Cut Tape (CT) 31-MMST2907AQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2907AQ-7 |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.23900 | $2.39 |
100 | $0.14830 | $14.83 |
500 | $0.10882 | $54.41 |
1,000 | $0.09604 | $96.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07974 | $239.22 |
6,000 | $0.07150 | $429.00 |
9,000 | $0.06730 | $605.70 |
15,000 | $0.06257 | $938.55 |
21,000 | $0.05977 | $1,255.17 |
30,000 | $0.05705 | $1,711.50 |
75,000 | $0.05107 | $3,830.25 |
150,000 | $0.04737 | $7,105.50 |
300,000 | $0.04485 | $13,455.00 |