MMBZ5256BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.52000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5256BS-7

DigiKey Part Number
MMBZ5256BSDITR-ND - Tape & Reel (TR)
MMBZ5256BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5256BS-7
Description
DIODE ZENER ARRAY 30V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 30 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
30 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.47000$0.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09862$2,958.60
75,000$0.09498$7,123.50