MMBT5551-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20
Unit Price: $0.48000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,572
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,413
Unit Price: $0.26000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5551-7

DigiKey Part Number
MMBT5551-7DITR-ND - Tape & Reel (TR)
MMBT5551-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBT5551-7
Description
TRANS NPN 160V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
EDA/CAD Models
MMBT5551-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.08315$2,494.50
75,000$0.07766$5,824.50