
MMBD914-7 | |
---|---|
DigiKey Part Number | MMBD914DITR-ND - Tape & Reel (TR) MMBD914DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBD914-7 |
Description | DIODE STANDARD 75V 300MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD914-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.06098 | $1,829.40 |
75,000 | $0.05546 | $4,159.50 |
150,000 | $0.05464 | $8,196.00 |