MMBD4448H-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.03532
Datasheet

Similar


onsemi
In Stock: 849
Unit Price: $0.17000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448H-7

DigiKey Part Number
MMBD4448HDITR-ND - Tape & Reel (TR)
MMBD4448HDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBD4448H-7
Description
DIODE STANDARD 80V 250MA SOT233
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4448H-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes