
MMBD2004S | |
---|---|
DigiKey Part Number | MMBD2004SDITR-ND - Tape & Reel (TR) MMBD2004SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBD2004S |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12368 | $371.04 |
6,000 | $0.11319 | $679.14 |
9,000 | $0.10781 | $970.29 |
15,000 | $0.10171 | $1,525.65 |
21,000 | $0.09809 | $2,059.89 |
30,000 | $0.09455 | $2,836.50 |
75,000 | $0.09107 | $6,830.25 |