MBR3050PT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $1.28605
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.07000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.44000
Datasheet
MBR3050PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3050PT

DigiKey Part Number
MBR3050PTDI-ND
Manufacturer
Manufacturer Product Number
MBR3050PT
Description
DIODE ARRAY SCHOTT 50V 30A TO-3P
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 30A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.