
LM4040C33QFTA | |
---|---|
DigiKey Part Number | 31-LM4040C33QFTATR-ND - Tape & Reel (TR) 31-LM4040C33QFTACT-ND - Cut Tape (CT) 31-LM4040C33QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C33QFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.99900 | $9.99 |
25 | $0.89960 | $22.49 |
100 | $0.79090 | $79.09 |
250 | $0.73900 | $184.75 |
500 | $0.70778 | $353.89 |
1,000 | $0.68204 | $682.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65026 | $1,950.78 |
6,000 | $0.63471 | $3,808.26 |
9,000 | $0.62692 | $5,642.28 |
15,000 | $0.61829 | $9,274.35 |
21,000 | $0.61325 | $12,878.25 |