GDZ4V7LP3-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
DESD5V0S1BLP3-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ4V7LP3-7

DigiKey Part Number
GDZ4V7LP3-7DITR-ND - Tape & Reel (TR)
GDZ4V7LP3-7DICT-ND - Cut Tape (CT)
GDZ4V7LP3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ4V7LP3-7
Description
DIODE ZENER 4.7V 250MW 2DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
250 mW
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X3-DFN0603-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34200$3.42
100$0.21710$21.71
500$0.13422$67.11
1,000$0.09908$99.08
2,000$0.09425$188.50
5,000$0.07996$399.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06696$669.60
20,000$0.05245$1,049.00
30,000$0.04790$1,437.00
Manufacturers Standard Package