FR1J-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.31000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 390
Unit Price: $0.32000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.04471
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06026
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 199
Unit Price: $0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 388
Unit Price: $0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 634
Unit Price: $0.80000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16176
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

FR1J-13

DigiKey Part Number
FR1JDITR-ND - Tape & Reel (TR)
FR1JDICT-ND - Cut Tape (CT)
FR1JDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR1J-13
Description
DIODE STANDARD 600V 1A SMB
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
FR1J-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.18942$5,682.60