


FN2500258Z | |
---|---|
DigiKey Part Number | FN2500258ZTR-ND - Tape & Reel (TR) FN2500258ZCT-ND - Cut Tape (CT) FN2500258ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN2500258Z |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 5µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.59305 | $1,593.05 |