
FMMT717QTA | |
---|---|
DigiKey Part Number | 31-FMMT717QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT717QTA |
Description | TRANS PNP 12V 2.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2.5 A 110MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31605 | $948.15 |
6,000 | $0.29031 | $1,741.86 |
9,000 | $0.27720 | $2,494.80 |
15,000 | $0.26246 | $3,936.90 |
21,000 | $0.25373 | $5,328.33 |
30,000 | $0.24853 | $7,455.90 |