FCX493QTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.08000
Datasheet
AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX493QTA

DigiKey Part Number
31-FCX493QTATR-ND - Tape & Reel (TR)
31-FCX493QTACT-ND - Cut Tape (CT)
31-FCX493QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX493QTA
Description
TRANS NPN 100V 1A SOT-89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 10V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,009,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.52200$5.22
100$0.33270$33.27
500$0.25096$125.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.22458$224.58
2,000$0.20235$404.70
3,000$0.19102$573.06
5,000$0.17828$891.40
7,000$0.17073$1,195.11
10,000$0.16339$1,633.90
25,000$0.14727$3,681.75
50,000$0.13732$6,866.00
100,000$0.13642$13,642.00
Manufacturers Standard Package