
DMT6004SPS-13 | |
---|---|
DigiKey Part Number | 31-DMT6004SPS-13TR-ND - Tape & Reel (TR) 31-DMT6004SPS-13CT-ND - Cut Tape (CT) 31-DMT6004SPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6004SPS-13 |
Description | MOSFET N-CH 60V 23A PWRDI5060-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Ta) 2.5W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4556 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.42000 | $3.42 |
10 | $2.15800 | $21.58 |
100 | $1.49930 | $149.93 |
500 | $1.19950 | $599.75 |
1,000 | $1.17040 | $1,170.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.96882 | $2,422.05 |
5,000 | $0.95621 | $4,781.05 |