
DMT35M4LFDF-7 | |
---|---|
DigiKey Part Number | 31-DMT35M4LFDF-7TR-ND - Tape & Reel (TR) 31-DMT35M4LFDF-7CT-ND - Cut Tape (CT) 31-DMT35M4LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT35M4LFDF-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Tc) 860mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1009 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.61600 | $6.16 |
100 | $0.44660 | $44.66 |
500 | $0.34048 | $170.24 |
1,000 | $0.30494 | $304.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23036 | $691.08 |
6,000 | $0.22145 | $1,328.70 |
9,000 | $0.20658 | $1,859.22 |
15,000 | $0.20343 | $3,051.45 |
21,000 | $0.20144 | $4,230.24 |