DMPH6050SK3-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.16000
Datasheet
2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

DMPH6050SK3-13

DigiKey Part Number
DMPH6050SK3-13DITR-ND - Tape & Reel (TR)
DMPH6050SK3-13DICT-ND - Cut Tape (CT)
DMPH6050SK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH6050SK3-13
Description
MOSFET P-CH 60V 7.2A/23.6A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 7.2A (Ta), 23.6A (Tc) 1.9W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1377 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.91500$9.15
100$0.60640$60.64
500$0.48134$240.67
1,000$0.43558$435.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.37304$932.60
5,000$0.34471$1,723.55
7,500$0.33271$2,495.32
12,500$0.32685$4,085.62
Manufacturers Standard Package