
DMPH1006UPS-13 | |
---|---|
DigiKey Part Number | 31-DMPH1006UPS-13TR-ND - Tape & Reel (TR) 31-DMPH1006UPS-13CT-ND - Cut Tape (CT) 31-DMPH1006UPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH1006UPS-13 |
Description | MOSFET P-CH 12V 80A PWRDI5060-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 80A (Tc) 3.2W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6334 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.33000 | $13.30 |
100 | $0.89520 | $89.52 |
500 | $0.69878 | $349.39 |
1,000 | $0.61662 | $616.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.55407 | $1,385.17 |
5,000 | $0.51355 | $2,567.75 |
7,500 | $0.49723 | $3,729.22 |