DMP6110SFDF-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.08000
Datasheet
U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6110SFDF-13

DigiKey Part Number
31-DMP6110SFDF-13TR-ND - Tape & Reel (TR)
31-DMP6110SFDF-13CT-ND - Cut Tape (CT)
31-DMP6110SFDF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6110SFDF-13
Description
MOSFET P-CH 60V 4.2A 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.2A (Ta) 1.97W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
969 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.97W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.66700$6.67
100$0.42930$42.93
500$0.32686$163.43
1,000$0.27269$272.69
2,000$0.26597$531.94
5,000$0.23583$1,179.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21068$2,106.80
20,000$0.20198$4,039.60
Manufacturers Standard Package