DMP610DL-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP610DL-13

DigiKey Part Number
31-DMP610DL-13TR-ND - Tape & Reel (TR)
31-DMP610DL-13CT-ND - Cut Tape (CT)
31-DMP610DL-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP610DL-13
Description
MOSFET BVDSS: 41V 60V SOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.56 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
24.6 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 880,000
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17900$1.79
100$0.11120$11.12
500$0.08112$40.56
1,000$0.07138$71.38
2,000$0.06314$126.28
5,000$0.05418$270.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04717$471.70
20,000$0.04264$852.80
30,000$0.04033$1,209.90
50,000$0.03773$1,886.50
70,000$0.03619$2,533.30
100,000$0.03469$3,469.00
250,000$0.03141$7,852.50
Manufacturers Standard Package